AD9601-250EBZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €265.13000
Datasheet
Image for AD9601-250EBZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9601-250EBZ

DigiKey Part Number
AD9601-250EBZ-ND
Manufacturer
Manufacturer Product Number
AD9601-250EBZ
Description
BOARD EVALUATION AD9601-250
Customer Reference
Detailed Description
AD9601-250 - 10 Bit 250M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Number of A/D Converters
1
Number of Bits
10
Sampling Rate (Per Second)
250M
Data Interface
Serial
Input Range
1.25Vpp
Power (Typ) @ Conditions
322mW @ 250MSPS
Utilized IC / Part
AD9601-250
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes