

AD9578BCPZ-REEL7 | |
|---|---|
DigiKey Part Number | AD9578BCPZ-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9578BCPZ-REEL7 |
Description | IC PLL CLOCK GEN 20MHZ 48LFCSP |
Customer Reference | |
Detailed Description | IC 919MHz 1 48-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes with Bypass | |
Input | LVCMOS, LVDS, LVPECL, Crystal | |
Output | HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:5 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 919MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.375V ~ 3.63V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 48-LFCSP (7x7) | |
Base Product Number |



