

AD9554-1BCPZ-REEL7 | |
---|---|
DigiKey Part Number | 505-AD9554-1BCPZ-REEL7TR-ND - Tape & Reel (TR) 505-AD9554-1BCPZ-REEL7CT-ND - Cut Tape (CT) 505-AD9554-1BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9554-1BCPZ-REEL7 |
Description | IC PLL CLOCK GEN 4OUT 72LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ethernet, SONET/SDH, Stratum IC 942MHz 1 Output 56-LFCSP-WQ (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | AD9554-1BCPZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, SONET/SDH, Stratum | |
Input | CMOS, LVDS | |
Output | HCSL, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 4:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 942MHz | |
Voltage - Supply | 1.4V ~ 2.625V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 56-LFCSP-WQ (8x8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €42.14000 | €42.14 |
10 | €31.73000 | €317.30 |
25 | €30.87000 | €771.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | €30.87007 | €23,152.55 |
Unit Price without VAT: | €42.14000 |
---|---|
Unit Price with VAT: | €52.88570 |