
AD9240ASZRL | |
---|---|
DigiKey Part Number | AD9240ASZRLTR-ND - Tape & Reel (TR) AD9240ASZRLCT-ND - Cut Tape (CT) AD9240ASZRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9240ASZRL |
Description | IC ADC 14BIT PIPELINED 44MQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD9240ASZRL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 10M | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -55°C ~ 85°C | |
Package / Case | 44-QFP | |
Supplier Device Package | 44-MQFP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €51.55000 | €51.55 |
10 | €39.63000 | €396.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | €39.63036 | €31,704.29 |
Unit Price without VAT: | €51.55000 |
---|---|
Unit Price with VAT: | €64.69525 |