AD9059BRS-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: €35.43031
Datasheet
8 Bit Analog to Digital Converter 2 Input 2 Flash 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9059BRS-REEL

DigiKey Part Number
AD9059BRS-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9059BRS-REEL
Description
IC ADC 8BIT 28-SSOP
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 2 Input 2 Flash 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
AD9059BRS-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
8
Sampling Rate (Per Second)
60M
Number of Inputs
2
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
Flash
Reference Type
Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
3V ~ 5V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types