AD8803AR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 39
Unit Price: €12.89000
Datasheet
8 Bit Digital to Analog Converter 8 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 8 16-SOIC
High Speed Converters by Analog Devices

AD8803AR

DigiKey Part Number
AD8803AR-ND
Manufacturer
Manufacturer Product Number
AD8803AR
Description
IC DAC 8BIT 16-SOIC
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 8 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8803AR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Obsolete
Number of Bits
8
Number of D/A Converters
8
Settling Time
600ns (Typ)
Output Type
Voltage - Unbuffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.5, ±0.25
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable