
AD8616ARZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8616ARZ-REEL7TR-ND - Tape & Reel (TR) AD8616ARZ-REEL7CT-ND - Cut Tape (CT) AD8616ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8616ARZ-REEL7 |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8616ARZ-REEL7 Models |
Category | Voltage - Input Offset 23 µV |
Mfr | Current - Supply 1.7mA (x2 Channels) |
Series | Current - Output / Channel 150 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 12V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 24 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.28000 | €4.28 |
| 10 | €3.26300 | €32.63 |
| 25 | €3.00720 | €75.18 |
| 100 | €2.72630 | €272.63 |
| 250 | €2.60068 | €650.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €2.44498 | €2,444.98 |
| 2 000 | €2.39024 | €4,780.48 |
| 3 000 | €2.36284 | €7,088.52 |
| Unit Price without VAT: | €4.28000 |
|---|---|
| Unit Price with VAT: | €5.37140 |






