
AD8531ARZ-REEL | |
|---|---|
DigiKey Part Number | AD8531ARZ-REELTR-ND - Tape & Reel (TR) AD8531ARZ-REELCT-ND - Cut Tape (CT) AD8531ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8531ARZ-REEL |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8531ARZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 25 mV | |
Current - Supply | 750µA | |
Current - Output / Channel | 250 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.83000 | €0.83 |
| 10 | €0.60200 | €6.02 |
| 25 | €0.54280 | €13.57 |
| 100 | €0.47820 | €47.82 |
| 250 | €0.44732 | €111.83 |
| 500 | €0.42912 | €214.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.40913 | €1,022.82 |
| 5 000 | €0.39909 | €1,995.45 |
| 7 500 | €0.39406 | €2,955.45 |
| 12 500 | €0.38849 | €4,856.12 |
| 17 500 | €0.38524 | €6,741.70 |
| Unit Price without VAT: | €0.83000 |
|---|---|
| Unit Price with VAT: | €1.04165 |







