


AD8402ARZ50 | |
|---|---|
DigiKey Part Number | AD8402ARZ50-ND |
Manufacturer | |
Manufacturer Product Number | AD8402ARZ50 |
Description | IC DIG POT 50K 14-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 2 Circuit 256 Taps SPI Interface 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8402ARZ50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 256 | |
Resistance (Ohms) | 50k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 500ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.46000 | €5.46 |
| 10 | €4.19700 | €41.97 |
| 56 | €3.66000 | €204.96 |
| 112 | €3.50750 | €392.84 |
| 280 | €3.34643 | €937.00 |
| 504 | €3.26290 | €1,644.50 |
| 1 008 | €3.18059 | €3,206.03 |
| 2 520 | €3.09370 | €7,796.12 |
| Unit Price without VAT: | €5.46000 |
|---|---|
| Unit Price with VAT: | €6.85230 |


