

AD8402ARZ1-REEL | |
|---|---|
DigiKey Part Number | AD8402ARZ1-REELTR-ND - Tape & Reel (TR) AD8402ARZ1-REELCT-ND - Cut Tape (CT) AD8402ARZ1-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8402ARZ1-REEL |
Description | IC DGTL POT 1KOHM 256TAP 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 1k Ohm 2 Circuit 256 Taps SPI Interface 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8402ARZ1-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 256 | |
Resistance (Ohms) | 1k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | - | |
Temperature Coefficient (Typ) | 700ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.35000 | €6.35 |
| 10 | €4.23400 | €42.34 |
| 25 | €3.68120 | €92.03 |
| 100 | €3.05690 | €305.69 |
| 250 | €2.75040 | €687.60 |
| 500 | €2.61630 | €1,308.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €2.61629 | €6,540.72 |
| Unit Price without VAT: | €6.35000 |
|---|---|
| Unit Price with VAT: | €7.96925 |









