


AD8295ACPZ-RL | |
---|---|
DigiKey Part Number | 505-AD8295ACPZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8295ACPZ-RL |
Description | IC INST AMP 3 CIRCUIT 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 3 Circuit 16-LFCSP-VQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD8295ACPZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 3 | |
Output Type | - | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 1 MHz | |
-3db Bandwidth | 1.2 MHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 120 µV | |
Current - Supply | 2mA | |
Current - Output / Channel | 18 mA | |
Voltage - Supply Span (Min) | 4.6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN, CSP | |
Supplier Device Package | 16-LFCSP-VQ (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | €3.96733 | €19,836.65 |
Unit Price without VAT: | €3.96733 |
---|---|
Unit Price with VAT: | €4.97900 |