

AD7943BRZ-REEL | |
|---|---|
DigiKey Part Number | AD7943BRZ-REELTR-ND - Tape & Reel (TR) AD7943BRZ-REELCT-ND - Cut Tape (CT) AD7943BRZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7943BRZ-REEL |
Description | IC DAC 12BIT A-OUT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD7943BRZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 600µs (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | Serial | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.5 (Max), ±0.5 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.53000 | €15.53 |
| 10 | €10.95600 | €109.56 |
| 25 | €9.76360 | €244.09 |
| 100 | €8.63730 | €863.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €8.63730 | €8,637.30 |
| Unit Price without VAT: | €15.53000 |
|---|---|
| Unit Price with VAT: | €19.49015 |

