
| AD7866ARUZ-REEL7 | |
|---|---|
| DigiKey Part Number | AD7866ARUZ-REEL7TR-ND - Tape & Reel (TR) AD7866ARUZ-REEL7CT-ND - Cut Tape (CT) AD7866ARUZ-REEL7DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AD7866ARUZ-REEL7 | 
| Description | IC ADC 12BIT SAR 20TSSOP | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 12 Bit Analog to Digital Converter 4 Input 2 SAR 20-TSSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AD7866ARUZ-REEL7 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Number of Bits | 12 | |
| Sampling Rate (Per Second) | 1M | |
| Number of Inputs | 4 | |
| Input Type | Single Ended | |
| Data Interface | SPI, DSP | |
| Configuration | MUX-S/H-ADC | |
| Ratio - S/H:ADC | 1:1 | |
| Number of A/D Converters | 2 | |
| Architecture | SAR | |
| Reference Type | External, Internal | |
| Voltage - Supply, Analog | 2.7V ~ 5.25V | |
| Voltage - Supply, Digital | 2.7V ~ 5.25V | |
| Features | Simultaneous Sampling | |
| Operating Temperature | -40°C ~ 125°C | |
| Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
| Supplier Device Package | 20-TSSOP | |
| Mounting Type | Surface Mount | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €16.31000 | €16.31 | 
| 10 | €11.53600 | €115.36 | 
| 25 | €10.29360 | €257.34 | 
| 100 | €9.19990 | €919.99 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | €9.19991 | €9,199.91 | 
| Unit Price without VAT: | €16.31000 | 
|---|---|
| Unit Price with VAT: | €20.46905 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland