AD8512BR-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: €8.38698
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €6.68956
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: €2.56436
Datasheet

Similar


STMicroelectronics
In Stock: 1 270
Unit Price: €0.95000
Datasheet

Similar


STMicroelectronics
In Stock: 18 511
Unit Price: €0.59000
Datasheet

Similar


STMicroelectronics
In Stock: 33 395
Unit Price: €0.36000
Datasheet

Similar


Texas Instruments
In Stock: 643
Unit Price: €13.72000
Datasheet

Similar


Texas Instruments
In Stock: 2 233
Unit Price: €12.62000
Datasheet

Similar


Texas Instruments
In Stock: 1 066
Unit Price: €7.59000
Datasheet

Similar


Texas Instruments
In Stock: 5 421
Unit Price: €6.44000
Datasheet

Similar


STMicroelectronics
In Stock: 4 509
Unit Price: €0.34000
Datasheet

Similar


STMicroelectronics
In Stock: 7 711
Unit Price: €0.34000
Datasheet

Similar


STMicroelectronics
In Stock: 1 483
Unit Price: €0.68000
Datasheet

Similar


STMicroelectronics
In Stock: 9 516
Unit Price: €0.32000
Datasheet
J-FET Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8512BR-REEL

DigiKey Part Number
AD8512BR-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8512BR-REEL
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8512BR-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
20V/µs
Gain Bandwidth Product
8 MHz
Current - Input Bias
25 pA
Voltage - Input Offset
80 µV
Current - Supply
2.2mA (x2 Channels)
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types