MC34063AP1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3 250
Unit Price: €0.85000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: €0.85000
Datasheet

Direct


STMicroelectronics
In Stock: 838
Unit Price: €0.88000
Datasheet

Direct


STMicroelectronics
In Stock: 348
Unit Price: €0.84000
Datasheet

Upgrade


STMicroelectronics
In Stock: 4 222
Unit Price: €0.82000
Datasheet

Upgrade


STMicroelectronics
In Stock: 2 389
Unit Price: €0.80000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 040
Unit Price: €1.44000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 51 046
Unit Price: €1.35000
Datasheet
Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC34063AP1

DigiKey Part Number
MC34063AP1OS-ND
Manufacturer
Manufacturer Product Number
MC34063AP1
Description
IC REG BUCK BOOST ADJ 1.5A 8PDIP
Customer Reference
Detailed Description
Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
MC34063AP1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Step-Up, Step-Down
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
40V (Switch)
Current - Output
Frequency - Switching
100kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes