
AD7878SE/883B | |
|---|---|
DigiKey Part Number | AD7878SE/883B-ND |
Manufacturer | |
Manufacturer Product Number | AD7878SE/883B |
Description | IC ADC 12BIT 28-CLCC |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter Input 28-CLCC (11.43x11.43) |
Datasheet | Datasheet |
EDA/CAD Models | AD7878SE/883B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 12 | |
Package / Case | 28-CLCC | |
Supplier Device Package | 28-CLCC (11.43x11.43) | |
Mounting Type | Surface Mount | |
Base Product Number |

