


| AD7845SQ | |
|---|---|
| DigiKey Part Number | 505-AD7845SQ-ND | 
| Manufacturer | |
| Manufacturer Product Number | AD7845SQ | 
| Description | IC DAC 12BIT V-OUT 24CDIP | 
| Customer Reference | |
| Detailed Description | 12 Bit Digital to Analog Converter 1 24-CDIP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AD7845SQ Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc. | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Discontinued at Digi-Key | |
| Number of Bits | 12 | |
| Number of D/A Converters | 1 | |
| Settling Time | 5µs | |
| Output Type | Voltage - Buffered | |
| Differential Output | No | |
| Data Interface | Parallel | |
| Reference Type | External | |
| Voltage - Supply, Analog | ±14.25V ~ 15.75V | |
| Voltage - Supply, Digital | - | |
| INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
| Architecture | R-2R | |
| Operating Temperature | -55°C ~ 125°C | |
| Package / Case | 24-CDIP (0.300", 7.62mm) | |
| Supplier Device Package | 24-CDIP | |
| Mounting Type | Through Hole | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland