
AD7720BRUZ | |
|---|---|
DigiKey Part Number | AD7720BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7720BRUZ |
Description | IC DAS/ADC/DAC SPECIAL 28-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Sigma-Delta Modulator 16 b 12.5M SPI 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7720BRUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Sigma-Delta Modulator | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 12.5M | |
Data Interface | SPI | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €23.68560 | €1,184.28 |
| Unit Price without VAT: | €23.68560 |
|---|---|
| Unit Price with VAT: | €29.72543 |

