AD7511DIKQ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1 108
Unit Price: €11.51000
Datasheet
4 Circuit IC Switch 1:1 100Ohm 16-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7511DIKQ

DigiKey Part Number
AD7511DIKQ-ND
Manufacturer
Manufacturer Product Number
AD7511DIKQ
Description
IC SW SPST-NCX4 100OHM 16CERDIP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 100Ohm 16-CERDIP
Datasheet
 Datasheet
EDA/CAD Models
AD7511DIKQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
1Ohm
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
180ns, 350ns (Typ)
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
8pF, 1pF
Current - Leakage (IS(off)) (Max)
5nA
Crosstalk
-
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
16-CDIP (0.300", 7.62mm)
Supplier Device Package
16-CERDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes