



AD679JNZ | |
|---|---|
DigiKey Part Number | AD679JNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD679JNZ |
Description | IC ADC 14BIT FLASH 28DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 Flash 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD679JNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 128k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Flash | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±12V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €147.02000 | €147.02 |
| 10 | €124.89200 | €1,248.92 |
| 25 | €119.36920 | €2,984.23 |
| Unit Price without VAT: | €147.02000 |
|---|---|
| Unit Price with VAT: | €184.51010 |

