RF IC IF Receiver CDMA, LTE, W-CDMA, WiMAX 0Hz ~ 800MHz 144-CSPBGA (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD6657BBCZRL

DigiKey Part Number
AD6657BBCZRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD6657BBCZRL
Description
IC IF RCVR 11BIT 200MSPS 144BGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF IC IF Receiver CDMA, LTE, W-CDMA, WiMAX 0Hz ~ 800MHz 144-CSPBGA (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AD6657BBCZRL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
IF Receiver
Frequency
0Hz ~ 800MHz
RF Type
CDMA, LTE, W-CDMA, WiMAX
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
144-LFBGA, CSPBGA
Supplier Device Package
144-CSPBGA (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€212.21320€318,319.80
Manufacturers Standard Package
Unit Price without VAT:€212.21320
Unit Price with VAT:€266.32757