New Product
16 Bit Digital to Analog Converter 8 25-WLCSP (2.14x2.19)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD5710RBCBZ-RL7

DigiKey Part Number
505-AD5710RBCBZ-RL7TR-ND - Tape & Reel (TR)
505-AD5710RBCBZ-RL7CT-ND - Cut Tape (CT)
505-AD5710RBCBZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5710RBCBZ-RL7
Description
IC DAC 16BIT 25-WLCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 8 25-WLCSP (2.14x2.19)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
1.08V ~ 1.98V
Part Status
Active
INL/DNL (LSB)
±10 (Max), ±1 (Max)
Number of Bits
16
Architecture
Current Sink, Current Source
Number of D/A Converters
8
Operating Temperature
-40°C ~ 125°C
Settling Time
7µs
Package / Case
25-UFBGA, WLCSP
Output Type
Voltage - Buffered
Supplier Device Package
25-WLCSP (2.14x2.19)
Differential Output
No
Mounting Type
Surface Mount
Data Interface
4-Wire Serial, DSP, Microwire, QSPI, SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 340
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€25.94000€25.94
10€20.95500€209.55
25€19.70960€492.74
100€18.83550€1,883.55
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€16.81061€25,215.92
Manufacturers Standard Package
Unit Price without VAT:€25.94000
Unit Price with VAT:€32.55470