24 CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 CDIP

AD565AKD

DigiKey Part Number
AD565AKD-ND
Manufacturer
Manufacturer Product Number
AD565AKD
Description
IC DAC 12BIT A-OUT 24CDIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 24-CDIP
Datasheet
 Datasheet
EDA/CAD Models
AD565AKD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Number of D/A Converters
1
Settling Time
400ns
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
±11.4V ~ 16.5V
Voltage - Supply, Digital
-
INL/DNL (LSB)
±0.25, ±0.25
Architecture
R-2R
Operating Temperature
0°C ~ 70°C
Package / Case
24-CDIP (0.600", 15.24mm)
Supplier Device Package
24-CDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€117.12000€117.12
15€107.02133€1,605.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€117.12000
Unit Price with VAT:€146.98560