


AD5640CRMZ-1 | |
|---|---|
DigiKey Part Number | AD5640CRMZ-1-ND |
Manufacturer | |
Manufacturer Product Number | AD5640CRMZ-1 |
Description | IC DAC 14BIT 8-MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5640CRMZ-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.3V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V | |
INL/DNL (LSB) | ±4 (Max), ±0.5 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.68000 | €8.68 |
| 10 | €6.77100 | €67.71 |
| 50 | €6.00580 | €300.29 |
| 100 | €5.76870 | €576.87 |
| 250 | €5.51856 | €1,379.64 |
| 500 | €5.36778 | €2,683.89 |
| 1 000 | €5.24370 | €5,243.70 |
| Unit Price without VAT: | €8.68000 |
|---|---|
| Unit Price with VAT: | €10.89340 |

