Parametric Equivalent



AD5390BCPZ-3-REEL7 | |
|---|---|
DigiKey Part Number | AD5390BCPZ-3-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5390BCPZ-3-REEL7 |
Description | IC DAC 14BIT 64-LFCSP-VQ |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 16 64-LFCSP-VQ (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD5390BCPZ-3-REEL7 Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Obsolete | INL/DNL (LSB) ±4 (Max), -1/+2 (Max) |
Number of Bits 14 | Architecture String DAC |
Number of D/A Converters 16 | Operating Temperature -40°C ~ 85°C |
Settling Time 8µs | Package / Case 64-VFQFN Exposed Pad, CSP |
Output Type Voltage - Buffered | Supplier Device Package 64-LFCSP-VQ (9x9) |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C, SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5390BCPZ-3 | Analog Devices Inc. | 17 | AD5390BCPZ-3-ND | €61.77000 | Parametric Equivalent |



