AD5363BCPZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 6 240
Unit Price: €27.27000
Datasheet
56 LFCSP-VQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 LFCSP-VQ
56 LFCSP-VQ Pad View

AD5363BCPZ

DigiKey Part Number
AD5363BCPZ-ND
Manufacturer
Manufacturer Product Number
AD5363BCPZ
Description
IC DAC 14BIT V-OUT 56LFCSP
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 8 56-LFCSP-VQ (8x8)
Datasheet
 Datasheet
EDA/CAD Models
AD5363BCPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Number of Bits
14
Number of D/A Converters
8
Settling Time
30µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
8V ~ 16.5V, -4.5V ~ 16.5V
Voltage - Supply, Digital
2.5V ~ 5.5V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 85°C
Package / Case
56-VFQFN Exposed Pad, CSP
Supplier Device Package
56-LFCSP-VQ (8x8)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types