AD5327ARU is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 274
Unit Price: €16.90000
Datasheet

Similar


Analog Devices Inc.
In Stock: 280
Unit Price: €16.01000
Datasheet
12 Bit Digital to Analog Converter 4 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 4 16-TSSOP
High Speed Converters by Analog Devices

AD5327ARU

DigiKey Part Number
AD5327ARU-ND
Manufacturer
Manufacturer Product Number
AD5327ARU
Description
IC DAC 12BIT 16-TSSOP
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5327ARU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
12
Number of D/A Converters
4
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
2.5V ~ 5.5V
Voltage - Supply, Digital
2.5V ~ 5.5V
INL/DNL (LSB)
±2, ±0.2
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types