Digital Potentiometer 100k Ohm 1 Circuit 32 Taps Pushbutton Interface TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 100k Ohm 1 Circuit 32 Taps Pushbutton Interface TSOT-23-8
High Speed Converters by Analog Devices

AD5228BUJZ100-RL7

DigiKey Part Number
AD5228BUJZ100-RL7TR-ND - Tape & Reel (TR)
AD5228BUJZ100-RL7CT-ND - Cut Tape (CT)
AD5228BUJZ100-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5228BUJZ100-RL7
Description
IC DIG POT 100K TSOT-23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 1 Circuit 32 Taps Pushbutton Interface TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
AD5228BUJZ100-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
32
Resistance (Ohms)
100k
Interface
Pushbutton
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
35ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
TSOT-23-8
Package / Case
SOT-23-8 Thin, TSOT-23-8
Operating Temperature
-40°C ~ 105°C
Resistance - Wiper (Ohms) (Typ)
100
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 883
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.46000€1.46
10€1.07300€10.73
25€0.97520€24.38
100€0.86790€86.79
250€0.81684€204.21
500€0.80622€403.11
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.75124€2,253.72
6 000€0.73547€4,412.82
9 000€0.72756€6,548.04
Manufacturers Standard Package
Unit Price without VAT:€1.46000
Unit Price with VAT:€1.83230