


AD5144BCPZ100-RL7 | |
|---|---|
DigiKey Part Number | AD5144BCPZ100-RL7TR-ND - Tape & Reel (TR) AD5144BCPZ100-RL7CT-ND - Cut Tape (CT) AD5144BCPZ100-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5144BCPZ100-RL7 |
Description | IC DIG POT 100K 24-LFCSP-WQ |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 4 Circuit 256 Taps I2C, SPI Interface 24-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD5144BCPZ100-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 4 | |
Number of Taps | 256 | |
Resistance (Ohms) | 100k | |
Interface | I2C, SPI | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.3V ~ 5.5V, ±2.25V ~ 2.75V | |
Features | Cascade Pin, Selectable Address | |
Tolerance | ±8% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-LFCSP-WQ (4x4) | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 130 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.97000 | €7.97 |
| 10 | €6.20700 | €62.07 |
| 25 | €5.76520 | €144.13 |
| 100 | €5.34440 | €534.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €4.73719 | €7,105.78 |
| Unit Price without VAT: | €7.97000 |
|---|---|
| Unit Price with VAT: | €10.00235 |




