
| UCD9080RHBR | |
|---|---|
| DigiKey Part Number | 296-37454-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | UCD9080RHBR | 
| Description | IC SUPERVISOR 8 CHANNEL 32VQFN | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Supervisor 8 Channel 32-VQFN (5x5) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | UCD9080RHBR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Type | Sequencer | |
| Number of Voltages Monitored | 8 | |
| Voltage - Threshold | Adjustable/Selectable | |
| Output | - | |
| Reset | Active High/Active Low | |
| Reset Timeout | 2µs Minimum | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 32-VFQFN Exposed Pad | |
| Supplier Device Package | 32-VQFN (5x5) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | €4.10020 | €12,300.60 | 
| Unit Price without VAT: | €4.10020 | 
|---|---|
| Unit Price with VAT: | €5.14575 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland