


5962-89697013A | |
|---|---|
DigiKey Part Number | 505-5962-89697013A-ND |
Manufacturer | |
Manufacturer Product Number | 5962-89697013A |
Description | IC DAC 16BIT 28-LCC |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 28-LCC (11.43x11.43) |
Datasheet | Datasheet |
EDA/CAD Models | 5962-89697013A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 9µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | ±11.4V ~ 15.75V | |
Voltage - Supply, Digital | 4.75V ~ 5.25V | |
INL/DNL (LSB) | - | |
Architecture | String DAC | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 28-LCC | |
Supplier Device Package | 28-LCC (11.43x11.43) | |
Mounting Type | Surface Mount | |
Base Product Number |

