
126311-HMC754S8GE | |
|---|---|
DigiKey Part Number | 1127-2421-ND |
Manufacturer | |
Manufacturer Product Number | 126311-HMC754S8GE |
Description | EVAL BOARD HMC754S8GE |
Customer Reference | |
Detailed Description | HMC754S8GE - Amplifier 0Hz ~ 1GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 126311-HMC754S8GE Models |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part HMC754S8GE |
Packaging Box | RF Frequency 0Hz ~ 1GHz |
Part Status Obsolete | Function Amplifier |
Type Amplifier | Base Product Number |
Frequency 0Hz ~ 1GHz |

