
124695-HMC742HFLP5E | |
|---|---|
DigiKey Part Number | 124695-HMC742HFLP5E-ND |
Manufacturer | |
Manufacturer Product Number | 124695-HMC742HFLP5E |
Description | BOARD EVAL HMC742HFLP5E |
Customer Reference | |
Detailed Description | HMC742HFLP5E - Amplifier 500MHz ~ 4GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 124695-HMC742HFLP5E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Amplifier | |
Frequency | 500MHz ~ 4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC742HFLP5E | |
Note | - | |
Base Product Number |


