
124063-HMC754S8GE | |
|---|---|
DigiKey Part Number | 1127-2409-ND |
Manufacturer | |
Manufacturer Product Number | 124063-HMC754S8GE |
Description | EVAL BOARD HMC754S8GE |
Customer Reference | |
Detailed Description | HMC754S8GE - Amplifier 0Hz ~ 1GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 124063-HMC754S8GE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Amplifier | |
Frequency | 0Hz ~ 1GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC754S8GE | |
Note | - | |
RF Type | - | |
RF Frequency | 0Hz ~ 1GHz | |
Function | Amplifier | |
Base Product Number |

