
123987-HMC737LP4 | |
|---|---|
DigiKey Part Number | 1127-2161-ND |
Manufacturer | |
Manufacturer Product Number | 123987-HMC737LP4 |
Description | BOARD EVAL HMC737LP4E |
Customer Reference | |
Detailed Description | HMC737LP4 - Voltage Controlled Oscillator (VCO) 14.9GHz ~ 15.5GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 123987-HMC737LP4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Voltage Controlled Oscillator (VCO) | |
Frequency | 14.9GHz ~ 15.5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC737LP4 | |
Note | - | |
RF Type | - | |
RF Frequency | 14.9GHz ~ 15.5GHz | |
Function | Voltage Controlled Oscillator (VCO) | |
Base Product Number |

