8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF01CSA+G106

DigiKey Part Number
REF01CSA+G106-ND
Manufacturer
Manufacturer Product Number
REF01CSA+G106
Description
IC VREF SERIES 1% 8SOIC
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 10V V ±1% 21 mA 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tube
Part Status
Discontinued at Digi-Key
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
10V
Current - Output
21 mA
Tolerance
±1%
Temperature Coefficient
65ppm/°C
Noise - 0.1Hz to 10Hz
25µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
13V ~ 30V
Current - Supply
1.6mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.