
MAX9989ETP | |
|---|---|
DigiKey Part Number | MAX9989ETP-ND |
Manufacturer | |
Manufacturer Product Number | MAX9989ETP |
Description | IC BUFFER LO 20-TQFN |
Customer Reference | |
Detailed Description | RF IC LO Buffers Cellular, GSM 700MHz ~ 1.1GHz 40dB Reverse Isolation 20-TQFN (5x5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | LO Buffers | |
Frequency | 700MHz ~ 1.1GHz | |
RF Type | Cellular, GSM | |
Secondary Attributes | 40dB Reverse Isolation | |
Mounting Type | Surface Mount | |
Package / Case | 20-WQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (5x5) | |
Base Product Number |

