Current Sense Amplifier 1 Circuit 6-UCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9928FABT+T

DigiKey Part Number
175-MAX9928FABT+TTR-ND - Tape & Reel (TR)
175-MAX9928FABT+TCT-ND - Cut Tape (CT)
175-MAX9928FABT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX9928FABT+T
Description
IC CURR SENSE 1 CIRCUIT 6UCSP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 6-UCSP
Datasheet
 Datasheet
EDA/CAD Models
MAX9928FABT+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
20µA
Mfr
Voltage - Supply Span (Min)
2.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
5.5 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
6-WFBGA, CSPBGA
-3db Bandwidth
150 kHz
Supplier Device Package
6-UCSP
Current - Input Bias
1.6 µA
Base Product Number
Voltage - Input Offset
600 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.05000€3.05
10€2.29600€22.96
25€2.10760€52.69
100€1.89960€189.96
250€1.80048€450.12
500€1.78148€890.74
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€1.63972€4,099.30
5 000€1.60844€8,042.20
Manufacturers Standard Package
Unit Price without VAT:€3.05000
Unit Price with VAT:€3.82775