Comparator Standard (General Purpose) CMOS, Open-Drain, Rail-to-Rail, TTL SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX990EKA+T

DigiKey Part Number
175-MAX990EKA+TTR-ND - Tape & Reel (TR)
175-MAX990EKA+TCT-ND - Cut Tape (CT)
175-MAX990EKA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX990EKA+T
Description
IC COMPARATOR 2 GEN PUR SOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Open-Drain, Rail-to-Rail, TTL SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MAX990EKA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
24µA
Manufacturer
Analog Devices Inc./Maxim Integrated
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay (Max)
450ns
Part Status
Active
Hysteresis
±3mV
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 85°C
Number of Elements
2
Package / Case
SOT-23-8
Output Type
CMOS, Open-Drain, Rail-to-Rail, TTL
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.5V ~ 5.5V, ±1.25V ~ 2.75V
Supplier Device Package
SOT-23-8
Voltage - Input Offset (Max)
5mV @ 5.5V
Base Product Number
Current - Input Bias (Max)
1pA @ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 513
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€4.28000€4.28
10€3.26300€32.63
25€3.00720€75.18
100€2.72630€272.63
250€2.60068€650.17
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€2.37477€5,936.92
Manufacturers Standard Package
Unit Price without VAT:€4.28000
Unit Price with VAT:€5.37140