Stereo Audio Interface 18 b Serial 48-TQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9851ETM+T

DigiKey Part Number
MAX9851ETM+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX9851ETM+T
Description
IC CODEC AUDIO STEREO 48TQFN
Customer Reference
Detailed Description
Stereo Audio Interface 18 b Serial 48-TQFN (7x7)
EDA/CAD Models
MAX9851ETM+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
S/N Ratio, ADCs / DACs (db) Typ
81.5 / 88
Manufacturer
Analog Devices Inc./Maxim Integrated
Dynamic Range, ADCs / DACs (db) Typ
82 / 87.5
Packaging
Tape & Reel (TR)
Voltage - Supply, Analog
2.6V ~ 3.3V
Part Status
Obsolete
Voltage - Supply, Digital
1.7V ~ 3.3V
Type
Stereo Audio
Operating Temperature
-40°C ~ 85°C
Data Interface
Serial
Mounting Type
Surface Mount
Resolution (Bits)
18 b
Package / Case
48-WFQFN Exposed Pad
Number of ADCs / DACs
2 / 2
Supplier Device Package
48-TQFN (7x7)
Sigma Delta
Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types