
MAX9830AETA+T | |
|---|---|
DigiKey Part Number | MAX9830AETA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9830AETA+T |
Description | IC AMP CLASS D MONO 2.25W 8TDFN |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 8-TDFN-EP (2x2) |
EDA/CAD Models | MAX9830AETA+T Models |
Category | Voltage - Supply 2.6V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 8-TDFN-EP (2x2) |
Output Type 1-Channel (Mono) | Package / Case 8-WFDFN Exposed Pad |
Max Output Power x Channels @ Load 2.25W x 1 @ 4Ohm | Base Product Number |



