
MAX9768BETG/V+T | |
|---|---|
DigiKey Part Number | 175-MAX9768BETG/V+TTR-ND - Tape & Reel (TR) 175-MAX9768BETG/V+TCT-ND - Cut Tape (CT) 175-MAX9768BETG/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9768BETG/V+T |
Description | IC AMP CLASS D MONO 10W 24TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9768BETG/V+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 10W x 1 @ 8Ohm | |
Voltage - Supply | 4.5V ~ 14V | |
Features | Depop, I2C, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Supplier Device Package | 24-TQFN (4x4) | |
Package / Case | 24-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.99000 | €3.99 |
| 10 | €3.03400 | €30.34 |
| 25 | €2.79400 | €69.85 |
| 100 | €2.53090 | €253.09 |
| 250 | €2.40532 | €601.33 |
| 500 | €2.32964 | €1,164.82 |
| 1 000 | €2.26734 | €2,267.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €2.02655 | €5,066.38 |
| Unit Price without VAT: | €3.99000 |
|---|---|
| Unit Price with VAT: | €5.00745 |

