
MAX9754ETI+ | |
|---|---|
DigiKey Part Number | MAX9754ETI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9754ETI+ |
Description | IC AMP CLASS D STER 2.2W 28TQFN |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class D 28-TQFN (5x5) |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Features Depop, Short-Circuit and Thermal Protection, Shutdown |
Series | Mounting Type Surface Mount |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Supplier Device Package 28-TQFN (5x5) |
Type Class D | Package / Case 28-WFQFN Exposed Pad |
Output Type 2-Channel (Stereo) with Stereo Headphones | Base Product Number |
Max Output Power x Channels @ Load 2.2W x 2 @ 4Ohm; 62mW x 2 @ 16Ohm |

