
MAX97200AEVKIT+ | |
|---|---|
DigiKey Part Number | MAX97200AEVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX97200AEVKIT+ |
Description | EVAL BOARD FOR MAX97200A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX97200A DirectDrive® Headphones, 2-Channel (Stereo) Output Class G Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Class G | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 1.62V ~ 1.98V | |
Utilized IC / Part | MAX97200A | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €71.09000 | €71.09 |
| 10 | €70.93000 | €709.30 |
| Unit Price without VAT: | €71.09000 |
|---|---|
| Unit Price with VAT: | €89.21795 |

