
MAX20014EVKIT# | |
---|---|
DigiKey Part Number | 505-MAX20014EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX20014EVKIT# |
Description | EVAL BOARD FOR MAX20014 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX20014 - 3 Non-Isolated Outputs DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 3 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1.25V, 1.8V, 5V | |
Current - Output | 3A, 3A, 500mA | |
Voltage - Input | 3V ~ 5.5V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | 2.2MHz | |
Contents | Board(s) | |
Utilized IC / Part | MAX20014 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €133.10000 | €133.10 |
Unit Price without VAT: | €133.10000 |
---|---|
Unit Price with VAT: | €167.04050 |