
MAX9644EUK+T | |
|---|---|
DigiKey Part Number | 175-MAX9644EUK+TTR-ND - Tape & Reel (TR) 175-MAX9644EUK+TCT-ND - Cut Tape (CT) 175-MAX9644EUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9644EUK+T |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9644EUK+T Models |
Category | Current - Quiescent (Max) 1.1µA |
Manufacturer Analog Devices Inc./Maxim Integrated | CMRR, PSRR (Typ) 53dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 15µs |
Part Status Active | Hysteresis 0.9mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Output Type Open-Drain | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1V ~ 5.5V | Supplier Device Package SOT-23-5 |
Current - Input Bias (Max) 0.015µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.66000 | €1.66 |
| 10 | €1.21900 | €12.19 |
| 25 | €1.10960 | €27.74 |
| 100 | €0.98940 | €98.94 |
| 250 | €0.93204 | €233.01 |
| 500 | €0.89752 | €448.76 |
| 1 000 | €0.89724 | €897.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.83906 | €2,097.65 |
| 5 000 | €0.82096 | €4,104.80 |
| 7 500 | €0.81190 | €6,089.25 |
| Unit Price without VAT: | €1.66000 |
|---|---|
| Unit Price with VAT: | €2.08330 |

