
MAX9622EVKIT+ | |
|---|---|
DigiKey Part Number | MAX9622EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9622EVKIT+ |
Description | KIT EVALUATION FOR MAX9622 |
Customer Reference | |
Detailed Description | MAX9622, MAX9623 - 1 - Single Channels per IC Standard (General Purpose) Amplifier Evaluation Board |
Category | Slew Rate 20V/µs |
Manufacturer Analog Devices Inc./Maxim Integrated | Gain Bandwidth Product 50MHz |
Packaging Box | Current - Supply (Main IC) 1mA |
Part Status Obsolete | Voltage - Supply, Single/Dual (±) 2V ~ 5.5V |
Channels per IC 1 - Single | Utilized IC / Part MAX9622, MAX9623 |
Amplifier Type Standard (General Purpose) | Contents Board(s) |
Output Type Single-Ended, Rail-to-Rail | Base Product Number |

