
MAX9547ESA+ | |
|---|---|
DigiKey Part Number | MAX9547ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9547ESA+ |
Description | IC AMP RECEIVER 8SOIC |
Customer Reference | |
Detailed Description | Video Amp 1 Receiver 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9547ESA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Receiver | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 20 MHz | |
Slew Rate | 50V/µs | |
Current - Supply | 70 mA | |
Current - Output / Channel | 21 mA | |
Voltage - Supply, Single/Dual (±) | 7.5V ~ 10V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |

