
MAX922ESA+T | |
|---|---|
DigiKey Part Number | 175-MAX922ESA+TTR-ND - Tape & Reel (TR) 175-MAX922ESA+TCT-ND - Cut Tape (CT) 175-MAX922ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX922ESA+T |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX922ESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | CMOS, TTL | |
Voltage - Supply, Single/Dual (±) | 2.5V ~ 11V, ±1.25V ~ 5.5V | |
Voltage - Input Offset (Max) | 10mV @ 5V | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | 50mA | |
Current - Quiescent (Max) | 5µA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 12µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.58000 | €8.58 |
| 10 | €6.68400 | €66.84 |
| 25 | €6.21160 | €155.29 |
| 100 | €5.69250 | €569.25 |
| 250 | €5.60452 | €1,401.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €5.04372 | €12,609.30 |
| Unit Price without VAT: | €8.58000 |
|---|---|
| Unit Price with VAT: | €10.76790 |

