
MAX907CSA+T | |
|---|---|
DigiKey Part Number | MAX907CSA+TR-ND - Tape & Reel (TR) MAX907CSA+CT-ND - Cut Tape (CT) MAX907CSA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX907CSA+T |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX907CSA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | TTL | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 11V | |
Voltage - Input Offset (Max) | 2mV @ 5V | |
Current - Input Bias (Max) | 0.3µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 1mA | |
CMRR, PSRR (Typ) | 86.02dB CMRR, 86.02dB PSRR | |
Propagation Delay (Max) | 50ns | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.16000 | €6.16 |
| 10 | €4.74800 | €47.48 |
| 25 | €4.39480 | €109.87 |
| 100 | €4.00700 | €400.70 |
| 250 | €3.88804 | €972.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €3.52244 | €8,806.10 |
| Unit Price without VAT: | €6.16000 |
|---|---|
| Unit Price with VAT: | €7.73080 |

